
ERZ-V10D271 | |
|---|---|
DigiKey Part Number | P7208-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D271 |
Description | VARISTOR 270V 3.5KA DISC 11.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V10D271 Models |
Category | Varistor Voltage (Max) 303 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 49J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 247 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.49000 | kr.14.90 |
| 25 | kr.1.32120 | kr.33.03 |
| 100 | kr.1.13930 | kr.113.93 |
| 250 | kr.1.05192 | kr.262.98 |
| 500 | kr.0.99918 | kr.499.59 |
| 1.000 | kr.0.95582 | kr.955.82 |
| 3.000 | kr.0.90227 | kr.2,706.81 |
| 5.000 | kr.0.88245 | kr.4,412.25 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

