
ERZ-V10D121 | |
|---|---|
DigiKey Part Number | P7253-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D121 |
Description | VARISTOR 120V 3.5KA DISC 11.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V10D121 Models |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 20J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1400 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.65500 | kr.16.55 |
| 25 | kr.1.46840 | kr.36.71 |
| 100 | kr.1.26860 | kr.126.86 |
| 250 | kr.1.17292 | kr.293.23 |
| 500 | kr.1.11520 | kr.557.60 |
| 1.000 | kr.1.06766 | kr.1,067.66 |
| 3.000 | kr.1.00895 | kr.3,026.85 |
| 5.000 | kr.0.98724 | kr.4,936.20 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |




