
ERZ-V09D390 | |
|---|---|
DigiKey Part Number | 10-ERZ-V09D390-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V09D390 |
Description | VARISTOR 39V 1KA DISC 11.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 43 V |
Manufacturer Panasonic Industry | Current - Surge 1 kA |
Series | Energy 5.6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 5200 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V10D390 | Panasonic Industry | 11.954 | P7302-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.69300 | kr.16.93 |
| 25 | kr.1.50880 | kr.37.72 |
| 100 | kr.1.30290 | kr.130.29 |
| 250 | kr.1.20484 | kr.301.21 |
| 500 | kr.1.14576 | kr.572.88 |
| 1.000 | kr.1.09714 | kr.1,097.14 |
| 3.000 | kr.1.03705 | kr.3,111.15 |
| 5.000 | kr.1.01483 | kr.5,074.15 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

