ERZ-V07D471CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.68637
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80059
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80059
Datasheet
470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V07D471CS

DigiKey Part Number
10-ERZ-V07D471CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V07D471CS
Description
VARISTOR 470V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
Panasonic Industry
Current - Surge
1.75 kA
Series
Energy
42J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
100 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V07V471CSPanasonic Industry010-ERZ-V07V471CS-NDkr.0.68637Parametric Equivalent
ERZ-VA7D471Panasonic Industry010-ERZ-VA7D471TB-NDkr.0.80059Parametric Equivalent
ERZ-VA7V471Panasonic Industry010-ERZ-VA7V471TB-NDkr.0.80059Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.68637kr.1,372.74
Unit Price without VAT:kr.0.68637
Unit Price with VAT:kr.0.85796