Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V05V390CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V05V390CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05V390CS |
Description | VARISTOR 39V 250A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 43 V |
Manufacturer Panasonic Industry | Current - Surge 250 A |
Series | Energy 1.2J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05D390CS | Panasonic Industry | 0 | 10-ERZ-V05D390CS-ND | kr.0.65188 | Parametric Equivalent |
| ERZ-VA5D390 | Panasonic Industry | 0 | 10-ERZ-VA5D390TB-ND | kr.0.73807 | Parametric Equivalent |
| ERZ-VA5V390 | Panasonic Industry | 0 | 10-ERZ-VA5V390TB-ND | kr.0.73807 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65188 | kr.1,303.76 |
| Unit Price without VAT: | kr.0.65188 |
|---|---|
| Unit Price with VAT: | kr.0.81485 |



