47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V05D470

DigiKey Part Number
P7287-ND
Manufacturer
Manufacturer Product Number
ERZ-V05D470
Description
VARISTOR 47V 250A DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V05D470 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
52 V
Manufacturer
Panasonic Industry
Current - Surge
250 A
Series
Energy
1.5J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
650 pF @ 1 kHz
Maximum AC Volts
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
38 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
47 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.749
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.98900kr.9.89
25kr.0.87240kr.21.81
100kr.0.74430kr.74.43
250kr.0.68396kr.170.99
500kr.0.64732kr.323.66
1.000kr.0.61720kr.617.20
3.000kr.0.58007kr.1,740.21
5.000kr.0.56631kr.2,831.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500