27 V 5 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 V 5 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
2-SMD, J-Lead

ERZ-HF2M270

DigiKey Part Number
P124976TR-ND - Tape & Reel (TR)
P124976CT-ND - Cut Tape (CT)
P124976DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERZ-HF2M270
Description
VARISTOR 27V 5A 2SMD JLEAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 V 5 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ERZ-HF2M270 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
33 V
Manufacturer
Panasonic Industry
Current - Surge
5 A
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
16 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Min)
21 V
Base Product Number
Varistor Voltage (Typ)
27 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VCAS222016Z400DPKYOCERA AVX970478-VCAS222016Z400DPCT-NDkr.2.69000Similar
In-Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.72000kr.19.72
10kr.14.74100kr.147.41
25kr.13.49400kr.337.35
100kr.12.12780kr.1,212.78
250kr.11.47592kr.2,868.98
500kr.11.08296kr.5,541.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.35354kr.10,353.54
2.000kr.10.09737kr.20,194.74
3.000kr.9.96910kr.29,907.30
5.000kr.9.82703kr.49,135.15
Manufacturers Standard Package
Unit Price without VAT:kr.19.72000
Unit Price with VAT:kr.24.65000