Direct
Similar
Similar


ERZ-E14A511 | |
|---|---|
DigiKey Part Number | P15591-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A511 |
Description | VARISTOR 510V 10KA DISC 16.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-E14A511 Models |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Panasonic Industry | Current - Surge 10 kA |
Series | Energy 382J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 410 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 16.5mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D511 | Panasonic Industry | 4.342 | P7235-ND | kr.11.16000 | Direct |
| B72220S2321K101 | TDK | 3.430 | 495-4658-ND | kr.5.90000 | Similar |
| MOV-20D511K | Bourns Inc. | 6.900 | MOV-20D511K-ND | kr.5.01000 | Similar |
| V20E320P | Littelfuse Inc. | 74.881 | F3446-ND | kr.5.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.37300 | kr.33.73 |
| 50 | kr.2.82140 | kr.141.07 |
| 100 | kr.2.65200 | kr.265.20 |
| 250 | kr.2.47236 | kr.618.09 |
| 500 | kr.2.36394 | kr.1,181.97 |
| 1.000 | kr.2.27486 | kr.2,274.86 |
| 2.500 | kr.2.18071 | kr.5,451.77 |
| 5.000 | kr.2.12400 | kr.10,620.00 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |





