ERZ-E14A391 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 11.427
Unit Price: kr.11.16000
Datasheet

Similar


TDK
In Stock: 3.618
Unit Price: kr.5.90000
Datasheet

Similar


Bourns Inc.
In Stock: 6.409
Unit Price: kr.5.01000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.390
Unit Price: kr.5.33000
Datasheet
390 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm

ERZ-E14A391

DigiKey Part Number
P15590-ND
Manufacturer
Manufacturer Product Number
ERZ-E14A391
Description
VARISTOR 390V 10KA DISC 16.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
429 V
Manufacturer
Panasonic Industry
Current - Surge
10 kA
Series
Energy
275J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
800 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 16.5mm
Varistor Voltage (Typ)
390 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V20D391Panasonic Industry11.427P7276-NDkr.11.16000Direct
B72220S2251K101TDK3.618495-1447-NDkr.5.90000Similar
MOV-20D391KBourns Inc.6.409MOV-20D391K-NDkr.5.01000Similar
V20E250PLittelfuse Inc.1.390F3443-NDkr.5.33000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.16400kr.31.64
50kr.2.64500kr.132.25
100kr.2.48460kr.248.46
250kr.2.31460kr.578.65
500kr.2.21216kr.1,106.08
1.000kr.2.12777kr.2,127.77
2.500kr.2.03872kr.5,096.80
5.000kr.1.98507kr.9,925.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000