

ERZ-E14A361S1 | |
|---|---|
DigiKey Part Number | P124363-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A361S1 |
Description | VARISTOR 360V 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 255J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.12100 | kr.41.21 |
| 25 | kr.3.71000 | kr.92.75 |
| 100 | kr.3.26260 | kr.326.26 |
| 250 | kr.3.04800 | kr.762.00 |
| 500 | kr.2.91906 | kr.1,459.53 |
| 2.000 | kr.2.72528 | kr.5,450.56 |
| 4.000 | kr.2.65329 | kr.10,613.16 |
| 6.000 | kr.2.61723 | kr.15,703.38 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

