

ERZ-E14A241 | |
|---|---|
DigiKey Part Number | P15581-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A241 |
Description | VARISTOR 240V 10KA DISC 16.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Panasonic Industry | Current - Surge 10 kA |
Series | Energy 168J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1100 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 16.5mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.47900 | kr.24.79 |
| 50 | kr.2.06180 | kr.103.09 |
| 100 | kr.1.93180 | kr.193.18 |
| 250 | kr.1.79448 | kr.448.62 |
| 500 | kr.1.71180 | kr.855.90 |
| 1.000 | kr.1.64377 | kr.1,643.77 |
| 2.500 | kr.1.57186 | kr.3,929.65 |
| 5.000 | kr.1.52856 | kr.7,642.80 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

