Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E11F681 | |
|---|---|
DigiKey Part Number | ERZ-E11F681-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E11F681 |
Description | VARISTOR 680V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 190J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 290 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A681 | Panasonic Industry | 0 | P16693-ND | kr.2.28000 | Parametric Equivalent |
| ERZ-E11A681CS | Panasonic Industry | 0 | ERZ-E11A681CS-ND | kr.1.04154 | Parametric Equivalent |
| ERZ-E11B681CS | Panasonic Industry | 0 | ERZ-E11B681CS-ND | kr.1.04154 | Parametric Equivalent |
| ERZ-E11E681 | Panasonic Industry | 0 | ERZ-E11E681-ND | kr.1.13194 | Parametric Equivalent |
| 820544211 | Würth Elektronik | 6.254 | 732-13278-1-ND | kr.5.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.13194 | kr.565.97 |
| Unit Price without VAT: | kr.1.13194 |
|---|---|
| Unit Price with VAT: | kr.1.41493 |




