Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E11B911CS | |
|---|---|
DigiKey Part Number | ERZ-E11B911CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11B911CS |
Description | VARISTOR 910V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 255J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 240 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A911 | Panasonic Industry | 1.284 | P16696-ND | kr.2.54000 | Parametric Equivalent |
| ERZ-E11A911CS | Panasonic Industry | 0 | ERZ-E11A911CS-ND | kr.1.10047 | Parametric Equivalent |
| ERZ-E11E911 | Panasonic Industry | 0 | ERZ-E11E911-ND | kr.1.25418 | Parametric Equivalent |
| ERZ-E11F911 | Panasonic Industry | 0 | ERZ-E11F911-ND | kr.1.25418 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.16542 | kr.2,330.84 |
| Unit Price without VAT: | kr.1.16542 |
|---|---|
| Unit Price with VAT: | kr.1.45678 |



