ERZ-E11A751 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 774
Unit Price: kr.4.82000
Datasheet

Direct


TDK
In Stock: 5.399
Unit Price: kr.4.69000
Datasheet

Direct


Littelfuse Inc.
In Stock: 934
Unit Price: kr.3.99000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.3.70956
Datasheet
750 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm

ERZ-E11A751

DigiKey Part Number
P16694-ND
Manufacturer
Manufacturer Product Number
ERZ-E11A751
Description
VARISTOR 750V 5KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
825 V
Manufacturer
Panasonic Industry
Current - Surge
5 kA
Series
Energy
210J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
280 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
750 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V14D751Panasonic Industry774P7270-NDkr.4.82000Direct
B72214S2461K101TDK5.399495-6498-NDkr.4.69000Direct
V14E460PLittelfuse Inc.934F5362-NDkr.3.99000Direct
MOV-20D751KBourns Inc.0MOV-20D751K-NDkr.3.70956Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.62300kr.16.23
50kr.1.33640kr.66.82
100kr.1.24640kr.124.64
250kr.1.15212kr.288.03
500kr.1.09530kr.547.65
1.000kr.1.04851kr.1,048.51
2.500kr.0.99908kr.2,497.70
5.000kr.0.96927kr.4,846.35
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750