Parametric Equivalent

ERZ-E11A621SC | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A621SC-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A621SC |
Description | VARISTOR 620V 5KA RADIAL DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 5 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 190J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Radial, Disc |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A621S1 | Panasonic Industry | 0 | 10-ERZ-E11A621S1-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.51311 | kr.3,026.22 |
| Unit Price without VAT: | kr.1.51311 |
|---|---|
| Unit Price with VAT: | kr.1.89139 |












