ERZ-E10F201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2.317
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.74234
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.85294
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.84243
Datasheet
200 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm

ERZ-E10F201

DigiKey Part Number
ERZ-E10F201-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E10F201
Description
VARISTOR 200V 4.5KA DISC 11.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
225 V
Manufacturer
Panasonic Industry
Current - Surge
4.5 kA
Series
Energy
47J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
630 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
185 V
Package / Case
Disc 11.5mm
Varistor Voltage (Typ)
200 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E10A201Panasonic Industry2.317P16773-NDkr.1.84000Parametric Equivalent
ERZ-E10A201CSPanasonic Industry0ERZ-E10A201CS-NDkr.0.74234Parametric Equivalent
ERZ-E10B201CSPanasonic Industry0ERZ-E10B201CS-NDkr.0.85294Parametric Equivalent
ERZ-E10E201Panasonic Industry0ERZ-E10E201-NDkr.0.84243Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.84183kr.4,209.15
Unit Price without VAT:kr.0.84183
Unit Price with VAT:kr.1.05229