Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E10E911 | |
|---|---|
DigiKey Part Number | ERZ-E10E911-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E10E911 |
Description | VARISTOR 910V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 168J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E10A911 | Panasonic Industry | 0 | P16788-ND | kr.2.16000 | Parametric Equivalent |
| ERZ-E10A911CS | Panasonic Industry | 0 | ERZ-E10A911CS-ND | kr.0.96015 | Parametric Equivalent |
| ERZ-E10B911CS | Panasonic Industry | 0 | ERZ-E10B911CS-ND | kr.0.96015 | Parametric Equivalent |
| ERZ-E10F911 | Panasonic Industry | 0 | ERZ-E10F911-ND | kr.1.02363 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.02381 | kr.2,559.53 |
| Unit Price without VAT: | kr.1.02381 |
|---|---|
| Unit Price with VAT: | kr.1.27976 |



