

ERZ-E10A681 | |
|---|---|
DigiKey Part Number | P16785-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A681 |
Description | VARISTOR 680V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 133J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 12.50mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.31900 | kr.13.19 |
| 50 | kr.1.07900 | kr.53.95 |
| 100 | kr.1.00430 | kr.100.43 |
| 250 | kr.0.92588 | kr.231.47 |
| 500 | kr.0.87860 | kr.439.30 |
| 1.000 | kr.0.83973 | kr.839.73 |
| 2.500 | kr.0.79864 | kr.1,996.60 |
| 5.000 | kr.0.77387 | kr.3,869.35 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

