1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm

ERZ-E10A102

DigiKey Part Number
P16789-ND
Manufacturer
Manufacturer Product Number
ERZ-E10A102
Description
VARISTOR 1KV 4.5KA DISC 12.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-E10A102 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
Panasonic Industry
Current - Surge
4.5 kA
Series
Energy
182J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
625 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 12.50mm
Varistor Voltage (Typ)
1 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.737
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.51500kr.15.15
50kr.1.24260kr.62.13
100kr.1.15830kr.115.83
250kr.1.06968kr.267.42
500kr.1.01630kr.508.15
1.000kr.0.97237kr.972.37
2.500kr.0.92594kr.2,314.85
5.000kr.0.89796kr.4,489.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000