ERZ-E08F221 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.417
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.68905
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.60404
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.63419
Datasheet
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm

ERZ-E08F221

DigiKey Part Number
ERZ-E08F221-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E08F221
Description
VARISTOR 220V 3.5KA DISC 10.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
242 V
Manufacturer
Panasonic Industry
Current - Surge
3.5 kA
Series
Energy
39J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
380 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 10.5mm
Varistor Voltage (Typ)
220 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E08A221Panasonic Industry1.417P16668-NDkr.1.52000Parametric Equivalent
ERZ-E08A221CSPanasonic Industry0ERZ-E08A221CS-NDkr.0.68905Parametric Equivalent
ERZ-E08B221CSPanasonic Industry0ERZ-E08B221CS-NDkr.0.60404Parametric Equivalent
ERZ-E08E221Panasonic Industry0ERZ-E08E221-NDkr.0.63419Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.77626kr.3,881.30
Unit Price without VAT:kr.0.77626
Unit Price with VAT:kr.0.97033