ERZ-E08E271 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.471
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.70187
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.70187
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.70165
Datasheet
270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm

ERZ-E08E271

DigiKey Part Number
ERZ-E08E271-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E08E271
Description
VARISTOR 270V 3.5KA DISC 10.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
303 V
Manufacturer
Panasonic Industry
Current - Surge
3.5 kA
Series
Energy
49J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
330 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
247 V
Package / Case
Disc 10.5mm
Varistor Voltage (Typ)
270 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E08A271Panasonic Industry1.471P16670-NDkr.1.52000Parametric Equivalent
ERZ-E08A271CSPanasonic Industry0ERZ-E08A271CS-NDkr.0.70187Parametric Equivalent
ERZ-E08B271CSPanasonic Industry0ERZ-E08B271CS-NDkr.0.70187Parametric Equivalent
ERZ-E08F271Panasonic Industry0ERZ-E08F271-NDkr.0.70165Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.64593kr.3,229.65
Unit Price without VAT:kr.0.64593
Unit Price with VAT:kr.0.80741