

ERZ-E07A391 | |
|---|---|
DigiKey Part Number | P16661-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E07A391 |
Description | VARISTOR 390V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 53J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 240 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.91900 | kr.9.19 |
| 50 | kr.0.74300 | kr.37.15 |
| 100 | kr.0.68980 | kr.68.98 |
| 250 | kr.0.63272 | kr.158.18 |
| 500 | kr.0.59862 | kr.299.31 |
| 1.000 | kr.0.57041 | kr.570.41 |
| 2.500 | kr.0.54068 | kr.1,351.70 |
| 5.000 | kr.0.52276 | kr.2,613.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

