Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E05E471 | |
|---|---|
DigiKey Part Number | ERZ-E05E471-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E05E471 |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Panasonic Industry | Current - Surge 1.2 kA |
Series | Energy 32J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E05A471 | Panasonic Industry | 979 | P16654-ND | kr.1.33000 | Parametric Equivalent |
| ERZ-E05A471CS | Panasonic Industry | 0 | ERZ-E05A471CS-ND | kr.0.55672 | Parametric Equivalent |
| ERZ-E05B471CS | Panasonic Industry | 0 | ERZ-E05B471CS-ND | kr.0.54951 | Parametric Equivalent |
| ERZ-E05F471 | Panasonic Industry | 0 | ERZ-E05F471-ND | kr.0.59577 | Parametric Equivalent |
| 820573011 | Würth Elektronik | 1.595 | 732-13290-1-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59577 | kr.595.77 |
| Unit Price without VAT: | kr.0.59577 |
|---|---|
| Unit Price with VAT: | kr.0.74471 |




