Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E05E331 | |
|---|---|
DigiKey Part Number | ERZ-E05E331-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E05E331 |
Description | VARISTOR 330V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 363 V |
Manufacturer Panasonic Industry | Current - Surge 1.2 kA |
Series | Energy 21J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 270 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E05A331 | Panasonic Industry | 9.882 | P16650-ND | kr.1.27000 | Parametric Equivalent |
| ERZ-E05A331CS | Panasonic Industry | 0 | ERZ-E05A331CS-ND | kr.0.54010 | Parametric Equivalent |
| ERZ-E05B331CS | Panasonic Industry | 0 | ERZ-E05B331CS-ND | kr.0.54010 | Parametric Equivalent |
| ERZ-E05F331 | Panasonic Industry | 0 | ERZ-E05F331-ND | kr.0.58702 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.58702 | kr.587.02 |
| Unit Price without VAT: | kr.0.58702 |
|---|---|
| Unit Price with VAT: | kr.0.73378 |



