ERZ-E05E201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 3.825
Unit Price: kr.3.27000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.35584
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.33579
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.43975
Datasheet
200 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm

ERZ-E05E201

DigiKey Part Number
ERZ-E05E201-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E05E201
Description
VARISTOR 200V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
225 V
Manufacturer
Panasonic Industry
Current - Surge
1.2 kA
Series
Energy
13J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
185 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
200 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E05A201Panasonic Industry3.825P16646-NDkr.3.27000Parametric Equivalent
ERZ-E05A201CSPanasonic Industry0ERZ-E05A201CS-NDkr.1.35584Parametric Equivalent
ERZ-E05B201CSPanasonic Industry0ERZ-E05B201CS-NDkr.1.33579Parametric Equivalent
ERZ-E05F201Panasonic Industry0ERZ-E05F201-NDkr.1.43975Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.56458kr.564.58
Manufacturers Standard Package
Unit Price without VAT:kr.0.56458
Unit Price with VAT:kr.0.70573