ERZ-E05B391CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 7.022
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.53138
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.57066
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.176
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25745
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25745
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.21451
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25745
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25745
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.24511
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44817

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53780
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm

ERZ-E05B391CS

DigiKey Part Number
ERZ-E05B391CS-ND
Manufacturer
Manufacturer Product Number
ERZ-E05B391CS
Description
VARISTOR 390V 1.2KA DISC 7MM
Customer Reference
Detailed Description
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
429 V
Manufacturer
Panasonic Industry
Current - Surge
1.2 kA
Series
Energy
26J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
130 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
390 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E05A391Panasonic Industry7.022P16652-NDkr.1.35000Parametric Equivalent
ERZ-E05A391CSPanasonic Industry0ERZ-E05A391CS-NDkr.0.53138Parametric Equivalent
ERZ-E05E391Panasonic Industry0ERZ-E05E391-NDkr.0.57066Parametric Equivalent
391KD07YAGEO4.17613-391KD07-NDkr.0.64000Parametric Equivalent
391KD07-FYAGEO013-391KD07-F-NDkr.0.64000Parametric Equivalent
Last Time Buy
Last Time Buy Date: 31/03/2027
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.54703kr.547.03
Unit Price without VAT:kr.0.54703
Unit Price with VAT:kr.0.68379