
ERZ-C32CK391W | |
|---|---|
DigiKey Part Number | P7161-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32CK391W |
Description | VARISTOR 390V 25KA DISC 32MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 V 25 kA Varistor 1 Circuit Chassis Mount Disc 32mm, Formed Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Panasonic Industry | Current - Surge 25 kA |
Series | Energy 350J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 351 V | Package / Case Disc 32mm, Formed Tabs |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.74000 | kr.69.74 |
| 10 | kr.54.56200 | kr.545.62 |
| 25 | kr.50.76800 | kr.1,269.20 |
| 120 | kr.46.15417 | kr.5,538.50 |
| 360 | kr.43.94219 | kr.15,819.19 |
| 600 | kr.43.12405 | kr.25,874.43 |
| 1.080 | kr.42.31727 | kr.45,702.65 |
| Unit Price without VAT: | kr.69.74000 |
|---|---|
| Unit Price with VAT: | kr.87.17500 |

