NTC Thermistor 3k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3k 0201 (0603 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-JZET302J

DigiKey Part Number
P12021TR-ND - Tape & Reel (TR)
P12021CT-ND - Cut Tape (CT)
P12021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-JZET302J
Description
THERMISTOR NTC 3KOHM 4500K 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4500K
Manufacturer
Panasonic Industry
B25/85
4450K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
33 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
3k
Package / Case
0201 (0603 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-JZET302HPanasonic Industry710P124072CT-NDkr.0.08000Parametric Equivalent
In-Stock: 22.860
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
5kr.0.31800kr.1.59
10kr.0.29200kr.2.92
25kr.0.26640kr.6.66
50kr.0.24980kr.12.49
100kr.0.23580kr.23.58
500kr.0.20592kr.102.96
1.000kr.0.19502kr.195.02
5.000kr.0.17309kr.865.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.15747kr.2,362.05
30.000kr.0.15056kr.4,516.80
45.000kr.0.14679kr.6,605.55
75.000kr.0.14231kr.10,673.25
105.000kr.0.13951kr.14,648.55
150.000kr.0.13667kr.20,500.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750