


ERT-J1VV154J | |
|---|---|
DigiKey Part Number | P10556TR-ND - Tape & Reel (TR) P10556CT-ND - Cut Tape (CT) P10556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VV154J |
Description | THERM NTC 150KOHM 4700K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERT-J1VV154J Models |
Category | B25/50 4700K |
Manufacturer Panasonic Industry | B25/85 4750K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 150k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 5 | kr.0.73600 | kr.3.68 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.64160 | kr.16.04 |
| 50 | kr.0.60480 | kr.30.24 |
| 100 | kr.0.57120 | kr.57.12 |
| 500 | kr.0.50492 | kr.252.46 |
| 1.000 | kr.0.48032 | kr.480.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42897 | kr.1,715.88 |
| 8.000 | kr.0.41055 | kr.3,284.40 |
| 12.000 | kr.0.40050 | kr.4,806.00 |
| 20.000 | kr.0.38856 | kr.7,771.20 |
| 28.000 | kr.0.38110 | kr.10,670.80 |
| 40.000 | kr.0.37353 | kr.14,941.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

