Parametric Equivalent
Similar
Similar
Similar
Similar



ERT-J1VT202J | |
|---|---|
DigiKey Part Number | P10539TR-ND - Tape & Reel (TR) P10539CT-ND - Cut Tape (CT) P10539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VT202J |
Description | THERMISTOR NTC 2KOHM 4500K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4450K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 5 | kr.0.72200 | kr.3.61 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.62120 | kr.15.53 |
| 50 | kr.0.58580 | kr.29.29 |
| 100 | kr.0.55410 | kr.55.41 |
| 500 | kr.0.48944 | kr.244.72 |
| 1.000 | kr.0.46555 | kr.465.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41565 | kr.1,662.60 |
| 8.000 | kr.0.39774 | kr.3,181.92 |
| 12.000 | kr.0.38797 | kr.4,655.64 |
| 20.000 | kr.0.37635 | kr.7,527.00 |
| 28.000 | kr.0.36910 | kr.10,334.80 |
| 40.000 | kr.0.36174 | kr.14,469.60 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |



