


ERT-J1VR683H | |
|---|---|
DigiKey Part Number | P124036TR-ND - Tape & Reel (TR) P124036CT-ND - Cut Tape (CT) P124036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR683H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Industry | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 68k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 5 | kr.0.77000 | kr.3.85 |
| 10 | kr.0.71800 | kr.7.18 |
| 25 | kr.0.66400 | kr.16.60 |
| 50 | kr.0.62560 | kr.31.28 |
| 100 | kr.0.59160 | kr.59.16 |
| 500 | kr.0.52344 | kr.261.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45396 | kr.1,815.84 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

