


ERT-J1VG103GA | |
|---|---|
DigiKey Part Number | P12012TR-ND - Tape & Reel (TR) P12012CT-ND - Cut Tape (CT) P12012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VG103GA |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERT-J1VG103GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 5 | kr.0.78600 | kr.3.93 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.68200 | kr.17.05 |
| 50 | kr.0.64420 | kr.32.21 |
| 100 | kr.0.60860 | kr.60.86 |
| 500 | kr.0.53840 | kr.269.20 |
| 1.000 | kr.0.51246 | kr.512.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45799 | kr.1,831.96 |
| 8.000 | kr.0.43847 | kr.3,507.76 |
| 12.000 | kr.0.42782 | kr.5,133.84 |
| 20.000 | kr.0.41516 | kr.8,303.20 |
| 28.000 | kr.0.40725 | kr.11,403.00 |
| 40.000 | kr.0.39923 | kr.15,969.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |










