


ERT-J1VA220J | |
|---|---|
DigiKey Part Number | P10531TR-ND - Tape & Reel (TR) P10531CT-ND - Cut Tape (CT) P10531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VA220J |
Description | THERMISTOR NTC 22OHM 2750K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 2750K |
Manufacturer Panasonic Industry | B25/85 2700K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 22 | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 5 | kr.0.72200 | kr.3.61 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.62120 | kr.15.53 |
| 50 | kr.0.58580 | kr.29.29 |
| 100 | kr.0.55410 | kr.55.41 |
| 500 | kr.0.48944 | kr.244.72 |
| 1.000 | kr.0.46555 | kr.465.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41565 | kr.1,662.60 |
| 8.000 | kr.0.39774 | kr.3,181.92 |
| 12.000 | kr.0.38797 | kr.4,655.64 |
| 20.000 | kr.0.37635 | kr.7,527.00 |
| 28.000 | kr.0.36910 | kr.10,334.80 |
| 40.000 | kr.0.36174 | kr.14,469.60 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |










