


ERT-J0EV474FM | |
|---|---|
DigiKey Part Number | P122066TR-ND - Tape & Reel (TR) P122066CT-ND - Cut Tape (CT) P122066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EV474FM |
Description | THERM NTC 470KOHM 4700K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 5 | kr.1.11600 | kr.5.58 |
| 10 | kr.1.04600 | kr.10.46 |
| 25 | kr.0.96880 | kr.24.22 |
| 50 | kr.0.91540 | kr.45.77 |
| 100 | kr.0.86670 | kr.86.67 |
| 500 | kr.0.77032 | kr.385.16 |
| 1.000 | kr.0.73455 | kr.734.55 |
| 5.000 | kr.0.66272 | kr.3,313.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.62381 | kr.6,238.10 |
| 20.000 | kr.0.59983 | kr.11,996.60 |
| 30.000 | kr.0.58675 | kr.17,602.50 |
| 50.000 | kr.0.57119 | kr.28,559.50 |
| 70.000 | kr.0.56147 | kr.39,302.90 |
| 100.000 | kr.0.55161 | kr.55,161.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |


