


ERT-J0EA400J | |
|---|---|
DigiKey Part Number | P10559TR-ND - Tape & Reel (TR) P10559CT-ND - Cut Tape (CT) P10559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EA400J |
Description | THERMISTOR NTC 40OHM 2750K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 40 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 2750K |
Manufacturer Panasonic Industry | B25/85 2700K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 40 | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.48200 | kr.2.41 |
| 10 | kr.0.45600 | kr.4.56 |
| 25 | kr.0.41840 | kr.10.46 |
| 50 | kr.0.39440 | kr.19.72 |
| 100 | kr.0.37220 | kr.37.22 |
| 500 | kr.0.32702 | kr.163.51 |
| 1.000 | kr.0.31047 | kr.310.47 |
| 5.000 | kr.0.27718 | kr.1,385.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25974 | kr.2,597.40 |
| 20.000 | kr.0.24866 | kr.4,973.20 |
| 30.000 | kr.0.24262 | kr.7,278.60 |
| 50.000 | kr.0.23543 | kr.11,771.50 |
| 70.000 | kr.0.23095 | kr.16,166.50 |
| 100.000 | kr.0.22640 | kr.22,640.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

