3.9 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGNJ392Y

DigiKey Part Number
P3.9KAWTR-ND - Tape & Reel (TR)
P3.9KAWCT-ND - Cut Tape (CT)
P3.9KAWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-XGNJ392Y
Description
RES 3.9K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-XGNJ392Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0100FR-073K9LYAGEO299YAG6341CT-NDkr.1.46000Upgrade
RC0100JR-073K9LYAGEO17.251311-3.9KDHCT-NDkr.1.01000Similar
In-Stock: 876
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.84300kr.8.43
25kr.0.67440kr.16.86
50kr.0.57820kr.28.91
100kr.0.50280kr.50.28
250kr.0.42708kr.106.77
500kr.0.38332kr.191.66
1.000kr.0.34864kr.348.64
5.000kr.0.29324kr.1,466.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.13471kr.2,694.20
40.000kr.0.12801kr.5,120.40
60.000kr.0.12475kr.7,485.00
100.000kr.0.12121kr.12,121.00
140.000kr.0.11918kr.16,685.20
200.000kr.0.11727kr.23,454.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750