0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGN0R00Y

DigiKey Part Number
P0.0AWTR-ND - Tape & Reel (TR)
P0.0AWCT-ND - Cut Tape (CT)
P0.0AWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-XGN0R00Y
Description
RES 0 OHM JUMPER - 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-XGN0R00Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
-100/ +600ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148.541
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.43700kr.4.37
25kr.0.36520kr.9.13
50kr.0.32080kr.16.04
100kr.0.28280kr.28.28
250kr.0.24092kr.60.23
500kr.0.21492kr.107.46
1.000kr.0.19267kr.192.67
5.000kr.0.15305kr.765.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.13164kr.2,632.80
40.000kr.0.12209kr.4,883.60
60.000kr.0.11719kr.7,031.40
100.000kr.0.11164kr.11,164.00
140.000kr.0.10833kr.15,166.20
200.000kr.0.10510kr.21,020.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500