ERJ-UP6J913V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 12.999
Unit Price: kr.0.89000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.58694
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.47062
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.22413
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.19123
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.19870
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.19870
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.17845
Datasheet
91 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6J913V

DigiKey Part Number
ERJ-UP6J913V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-UP6J913V
Description
RES 91K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP6J913V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J913VPanasonic Industry12.999P91KADCT-NDkr.0.89000Similar
ERJ-P6WF9102VPanasonic Industry0ERJ-P6WF9102V-NDkr.0.58694Similar
ERJ-P6WJ913VPanasonic Industry0ERJ-P6WJ913V-NDkr.0.47062Similar
ERJ-UP6F9102VPanasonic Industry0ERJ-UP6F9102V-NDkr.0.22413Parametric Equivalent
CRCW080591K0JNEAHPVishay Dale0CRCW080591K0JNEAHP-NDkr.0.19123Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16215kr.810.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.16215
Unit Price with VAT:kr.0.20269