560 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6J564V

DigiKey Part Number
10-ERJ-UP6J564VTR-ND - Tape & Reel (TR)
10-ERJ-UP6J564VCT-ND - Cut Tape (CT)
10-ERJ-UP6J564VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6J564V
Description
RES 560K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP6J564V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J564VPanasonic Industry17.593P560KADCT-NDkr.0.90000Similar
ERJ-P6WF5603VPanasonic Industry14.531P16918CT-NDkr.2.69000Similar
ERJ-P6WJ564VPanasonic Industry4.799P16987CT-NDkr.2.31000Similar
ERJ-UP6F5603VPanasonic Industry3.32010-ERJ-UP6F5603VCT-NDkr.1.41000Parametric Equivalent
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.56400kr.5.64
25kr.0.44360kr.11.09
50kr.0.37440kr.18.72
100kr.0.32050kr.32.05
250kr.0.26616kr.66.54
500kr.0.23474kr.117.37
1.000kr.0.20993kr.209.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16394kr.819.70
10.000kr.0.15287kr.1,528.70
15.000kr.0.14747kr.2,212.05
25.000kr.0.14162kr.3,540.50
35.000kr.0.13828kr.4,839.80
50.000kr.0.13511kr.6,755.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750