
ERJ-UP6J560V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J560VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J560VCT-ND - Cut Tape (CT) 10-ERJ-UP6J560VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J560V |
Description | RES 56 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J560V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J560V | Panasonic Industry | 63.834 | P56ADCT-ND | kr.0.89000 | Similar |
| ERJ-P6WF56R0V | Panasonic Industry | 4.014 | P16870CT-ND | kr.2.66000 | Similar |
| ERJ-UP6F56R0V | Panasonic Industry | 6.242 | 10-ERJ-UP6F56R0VCT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.55800 | kr.5.58 |
| 25 | kr.0.43880 | kr.10.97 |
| 50 | kr.0.37020 | kr.18.51 |
| 100 | kr.0.31700 | kr.31.70 |
| 250 | kr.0.26324 | kr.65.81 |
| 500 | kr.0.23218 | kr.116.09 |
| 1.000 | kr.0.20764 | kr.207.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16215 | kr.810.75 |
| 10.000 | kr.0.15120 | kr.1,512.00 |
| 15.000 | kr.0.14586 | kr.2,187.90 |
| 25.000 | kr.0.14008 | kr.3,502.00 |
| 35.000 | kr.0.13677 | kr.4,786.95 |
| 50.000 | kr.0.13364 | kr.6,682.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

