680 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6F6800V

DigiKey Part Number
10-ERJ-UP6F6800VTR-ND - Tape & Reel (TR)
10-ERJ-UP6F6800VCT-ND - Cut Tape (CT)
10-ERJ-UP6F6800VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6F6800V
Description
RES 680 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP6F6800V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6D6800VPanasonic Industry4.84610-ERJ-UP6D6800VCT-NDkr.1.65000Parametric Equivalent
CRCW0805680RFKEAHPVishay Dale39.517541-CRCW0805680RFKEAHPCT-NDkr.1.14000Similar
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.71000kr.7.10
25kr.0.56280kr.14.07
50kr.0.48060kr.24.03
100kr.0.41460kr.41.46
250kr.0.34896kr.87.24
500kr.0.31104kr.155.52
1.000kr.0.28093kr.280.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22413kr.1,120.65
10.000kr.0.21068kr.2,106.80
15.000kr.0.20412kr.3,061.80
25.000kr.0.19702kr.4,925.50
35.000kr.0.19295kr.6,753.25
50.000kr.0.18910kr.9,455.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750