39 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6F39R0V

DigiKey Part Number
10-ERJ-UP6F39R0VTR-ND - Tape & Reel (TR)
10-ERJ-UP6F39R0VCT-ND - Cut Tape (CT)
10-ERJ-UP6F39R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6F39R0V
Description
RES 39 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP6F39R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6D39R0VPanasonic Industry14.74310-ERJ-UP6D39R0VCT-NDkr.1.67000Parametric Equivalent
CRCW080539R0FKEAHPVishay Dale45.000541-39.0TCT-NDkr.1.28000Similar
In-Stock: 3.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.71800kr.7.18
25kr.0.56920kr.14.23
50kr.0.48580kr.24.29
100kr.0.41920kr.41.92
250kr.0.35280kr.88.20
500kr.0.31448kr.157.24
1.000kr.0.28403kr.284.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22661kr.1,133.05
10.000kr.0.21300kr.2,130.00
15.000kr.0.20638kr.3,095.70
25.000kr.0.19919kr.4,979.75
35.000kr.0.19508kr.6,827.80
50.000kr.0.19119kr.9,559.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250