
ERJ-UP6D2202V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D2202VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D2202VCT-ND - Cut Tape (CT) 10-ERJ-UP6D2202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D2202V |
Description | RES 22K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.86200 | kr.8.62 |
| 25 | kr.0.69240 | kr.17.31 |
| 50 | kr.0.59460 | kr.29.73 |
| 100 | kr.0.51800 | kr.51.80 |
| 250 | kr.0.44076 | kr.110.19 |
| 500 | kr.0.39600 | kr.198.00 |
| 1.000 | kr.0.36056 | kr.360.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29241 | kr.1,462.05 |
| 10.000 | kr.0.27652 | kr.2,765.20 |
| 15.000 | kr.0.26878 | kr.4,031.70 |
| 25.000 | kr.0.26038 | kr.6,509.50 |
| 35.000 | kr.0.25558 | kr.8,945.30 |
| 50.000 | kr.0.25103 | kr.12,551.50 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

