Image for ERJ-UP6D1101V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6D1101V

DigiKey Part Number
10-ERJ-UP6D1101VTR-ND - Tape & Reel (TR)
10-ERJ-UP6D1101VCT-ND - Cut Tape (CT)
10-ERJ-UP6D1101VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6D1101V
Description
RES 1.1K OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.484
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.86200kr.8.62
25kr.0.69240kr.17.31
50kr.0.59460kr.29.73
100kr.0.51800kr.51.80
250kr.0.44076kr.110.19
500kr.0.39600kr.198.00
1.000kr.0.36056kr.360.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29241kr.1,462.05
10.000kr.0.27652kr.2,765.20
15.000kr.0.26878kr.4,031.70
25.000kr.0.26038kr.6,509.50
35.000kr.0.25558kr.8,945.30
50.000kr.0.25103kr.12,551.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250