
ERJ-UP3J360V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3J360VTR-ND - Tape & Reel (TR) 10-ERJ-UP3J360VCT-ND - Cut Tape (CT) 10-ERJ-UP3J360VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3J360V |
Description | RES 36 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3J360V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP3F36R0V | Panasonic Industry | 18.444 | 10-ERJ-UP3F36R0VCT-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.42360 | kr.10.59 |
| 50 | kr.0.35760 | kr.17.88 |
| 100 | kr.0.30500 | kr.30.50 |
| 250 | kr.0.25260 | kr.63.15 |
| 500 | kr.0.22266 | kr.111.33 |
| 1.000 | kr.0.19882 | kr.198.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15476 | kr.773.80 |
| 10.000 | kr.0.14413 | kr.1,441.30 |
| 15.000 | kr.0.13896 | kr.2,084.40 |
| 25.000 | kr.0.13335 | kr.3,333.75 |
| 35.000 | kr.0.13013 | kr.4,554.55 |
| 50.000 | kr.0.12710 | kr.6,355.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

