
ERJ-UP3F6200V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F6200VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F6200VCT-ND - Cut Tape (CT) 10-ERJ-UP3F6200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F6200V |
Description | RES 620 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F6200V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.69900 | kr.6.99 |
| 25 | kr.0.55400 | kr.13.85 |
| 50 | kr.0.47180 | kr.23.59 |
| 100 | kr.0.40640 | kr.40.64 |
| 250 | kr.0.34152 | kr.85.38 |
| 500 | kr.0.30410 | kr.152.05 |
| 1.000 | kr.0.27435 | kr.274.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21836 | kr.1,091.80 |
| 10.000 | kr.0.20508 | kr.2,050.80 |
| 15.000 | kr.0.19860 | kr.2,979.00 |
| 25.000 | kr.0.19158 | kr.4,789.50 |
| 35.000 | kr.0.18757 | kr.6,564.95 |
| 50.000 | kr.0.18377 | kr.9,188.50 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

