10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP3D1002V

DigiKey Part Number
10-ERJ-UP3D1002VTR-ND - Tape & Reel (TR)
10-ERJ-UP3D1002VCT-ND - Cut Tape (CT)
10-ERJ-UP3D1002VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP3D1002V
Description
RES 10K OHM 0.5% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP3D1002V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.684
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.83100kr.8.31
25kr.0.66440kr.16.61
50kr.0.56940kr.28.47
100kr.0.49450kr.49.45
250kr.0.41944kr.104.86
500kr.0.37634kr.188.17
1.000kr.0.34204kr.342.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27649kr.1,382.45
10.000kr.0.26114kr.2,611.40
15.000kr.0.25366kr.3,804.90
25.000kr.0.24556kr.6,139.00
35.000kr.0.24092kr.8,432.20
50.000kr.0.23653kr.11,826.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750