
ERJ-U6SJR16V | |
|---|---|
DigiKey Part Number | P.16BKTR-ND - Tape & Reel (TR) P.16BKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-U6SJR16V |
Description | RES 0.16 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6SJR16V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.07800 | kr.10.78 |
| 25 | kr.0.87760 | kr.21.94 |
| 50 | kr.0.76200 | kr.38.10 |
| 100 | kr.0.67140 | kr.67.14 |
| 250 | kr.0.57872 | kr.144.68 |
| 500 | kr.0.52558 | kr.262.79 |
| 1.000 | kr.0.48330 | kr.483.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40750 | kr.2,037.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

