200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U6SFR20V

DigiKey Part Number
P.2BJTR-ND - Tape & Reel (TR)
P.2BJCT-ND - Cut Tape (CT)
P.2BJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U6SFR20V
Description
RES 0.2 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U6SFR20V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111.309
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.48400kr.14.84
25kr.1.22480kr.30.62
50kr.1.07520kr.53.76
100kr.0.95670kr.95.67
250kr.0.83712kr.209.28
500kr.0.76790kr.383.95
1.000kr.0.71300kr.713.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.60150kr.3,007.50
10.000kr.0.57681kr.5,768.10
15.000kr.0.56477kr.8,471.55
25.000kr.0.55172kr.13,793.00
35.000kr.0.54424kr.19,048.40
50.000kr.0.53717kr.26,858.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500