1.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U6RD1201V

DigiKey Part Number
10-ERJ-U6RD1201VTR-ND - Tape & Reel (TR)
10-ERJ-U6RD1201VCT-ND - Cut Tape (CT)
10-ERJ-U6RD1201VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U6RD1201V
Description
RES 1.2K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U6RD1201V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.86900kr.8.69
25kr.0.69480kr.17.37
50kr.0.59720kr.29.86
100kr.0.51990kr.51.99
250kr.0.44204kr.110.51
500kr.0.39714kr.198.57
1.000kr.0.36170kr.361.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29340kr.1,467.00
10.000kr.0.27748kr.2,774.80
15.000kr.0.26972kr.4,045.80
25.000kr.0.26131kr.6,532.75
35.000kr.0.25649kr.8,977.15
50.000kr.0.25194kr.12,597.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250